CK49X-497024 | |
---|---|
DigiKey Part Number | CK49X-497024-ND |
Manufacturer | |
Manufacturer Product Number | CK49X-497024 |
Description | EVAL BOARD FOR CS497024 |
Customer Reference | |
Detailed Description | CS497024 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS497024 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 337,99000 € | 337,99 € |
Unit Price without VAT: | 337,99000 € |
---|---|
Unit Price with VAT: | 402,20810 € |