CDKWM8998-S-1 | |
---|---|
DigiKey Part Number | CDKWM8998-S-1-ND |
Manufacturer | |
Manufacturer Product Number | CDKWM8998-S-1 |
Description | EVAL BOARD FOR WM8998 |
Customer Reference | |
Detailed Description | WM8998 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | WM8998 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |