
CDBWM8510-1 | |
|---|---|
DigiKey Part Number | CDBWM8510-1-ND |
Manufacturer | |
Manufacturer Product Number | CDBWM8510-1 |
Description | EVAL BOARD FOR WM8510 |
Customer Reference | |
Detailed Description | WM8510 - CODEC Audio Evaluation Board |
EDA/CAD Models | CDBWM8510-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | WM8510 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

