CDBWM8255B-M-1 | |
---|---|
DigiKey Part Number | CDBWM8255B-M-1-ND |
Manufacturer | |
Manufacturer Product Number | CDBWM8255B-M-1 |
Description | EVAL BOARD FOR WM8255B |
Customer Reference | |
Detailed Description | WM8255B - Analog Front End (AFE) Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | WM8255B | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |