


CDB8427 | |
|---|---|
DigiKey Part Number | 598-1783-ND |
Manufacturer | |
Manufacturer Product Number | CDB8427 |
Description | EVAL BOARD FOR CS8427 |
Customer Reference | |
Detailed Description | CS8427 - Sample Rate Converter Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Sample Rate Converter |
Manufacturer Cirrus Logic Inc. | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part CS8427 |
Part Status Obsolete | Primary Attributes Sample Rate Converter with Digital Audio Transmitter and Receiver |
Type Audio | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,58000 € | 401,58 € |
| Unit Price without VAT: | 401,58000 € |
|---|---|
| Unit Price with VAT: | 477,88020 € |

