CDB6208-1 | |
---|---|
DigiKey Part Number | CDB6208-1-ND |
Manufacturer | |
Manufacturer Product Number | CDB6208-1 |
Description | EVAL BD - BASE BRD WM1801 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 473,99000 € | 473,99 € |
Unit Price without VAT: | 473,99000 € |
---|---|
Unit Price with VAT: | 564,04810 € |