CDB6160-1 | |
---|---|
DigiKey Part Number | CDB6160-1-ND |
Manufacturer | |
Manufacturer Product Number | CDB6160-1 |
Description | EVAL BD FOR WM8758 WM8978 WM8983 |
Customer Reference | |
Detailed Description | WM8758, WM8978, WM8983, WM8985 - CODEC Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | WM8758, WM8978, WM8983, WM8985 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |