
CDB5534U-Z | |
|---|---|
DigiKey Part Number | CDB5534U-Z-ND |
Manufacturer | |
Manufacturer Product Number | CDB5534U-Z |
Description | EVAL BD 24-BIT ADCS W/ULTRALN PG |
Customer Reference | |
Detailed Description | CS5534 - 24 Bit 3.84k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 3.84k | |
Data Interface | Serial | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 35mW @ 3.84kSPS | |
Utilized IC / Part | CS5534 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

