

CDB5463U-Z | |
---|---|
DigiKey Part Number | 598-1922-ND |
Manufacturer | |
Manufacturer Product Number | CDB5463U-Z |
Description | EVAL BOARD USB FOR CS5463 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CS5463 - Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | - | |
Sampling Rate (Per Second) | - | |
Data Interface | USB | |
Input Range | 500mVpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | CS5463 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 270,98000 € | 270,98 € |
Unit Price without VAT: | 270,98000 € |
---|---|
Unit Price with VAT: | 322,46620 € |