Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDB5451A

DigiKey Part Number
598-1009-ND
Manufacturer
Manufacturer Product Number
CDB5451A
Description
EVAL BOARD CS5451A 6CH ADC
Customer Reference
Detailed Description
CS5451A - 6 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
6
Number of Bits
6
Sampling Rate (Per Second)
-
Data Interface
Serial
Input Range
1.6Vpp
Power (Typ) @ Conditions
27mW @ 3V
Utilized IC / Part
CS5451A
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.