


CDB5368 | |
|---|---|
DigiKey Part Number | 598-1157-ND |
Manufacturer | |
Manufacturer Product Number | CDB5368 |
Description | EVAL BOARD FOR CS5368 |
Customer Reference | |
Detailed Description | CS5368 - 24 Bit 192k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 192k |
Manufacturer Cirrus Logic Inc. | Data Interface Serial |
Packaging Bulk | Input Range ±0.3V |
Part Status Obsolete | Utilized IC / Part CS5368 |
Number of A/D Converters 1 | Contents Board(s), Cable(s) |
Number of Bits 24 |

