


CDB5345 | |
|---|---|
DigiKey Part Number | 598-1780-ND |
Manufacturer | |
Manufacturer Product Number | CDB5345 |
Description | EVALUATION BOARD FOR CS5345 |
Customer Reference | |
Detailed Description | CS5345 - 24 Bit 192k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 192k | |
Data Interface | Serial | |
Input Range | - | |
Power (Typ) @ Conditions | 400mW @ 5V | |
Utilized IC / Part | CS5345 | |
Contents | Board(s), Cable(s) | |
Note | - |


