


CDB5340 | |
|---|---|
DigiKey Part Number | 598-1544-ND |
Manufacturer | |
Manufacturer Product Number | CDB5340 |
Description | EVAL BOARD FOR CS5340 |
Customer Reference | |
Detailed Description | CS5340 - Audio/Stereo ADC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio/Stereo ADC | |
Embedded | - | |
Utilized IC / Part | CS5340 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

