
CDB49X | |
|---|---|
DigiKey Part Number | CDB49X-ND |
Manufacturer | |
Manufacturer Product Number | CDB49X |
Description | EVAL BOARD FOR CK49X |
Customer Reference | |
Detailed Description | CK49X - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | CK49X | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,95000 € | 329,95 € |
| Unit Price without VAT: | 329,95000 € |
|---|---|
| Unit Price with VAT: | 392,64050 € |

