


CDB47L90-M-1 | |
|---|---|
DigiKey Part Number | 598-2422-ND |
Manufacturer | |
Manufacturer Product Number | CDB47L90-M-1 |
Description | EVAL BOARD FOR CS47L90 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CS47L90 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | CS47L90 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,40000 € | 255,40 € |
| Unit Price without VAT: | 255,40000 € |
|---|---|
| Unit Price with VAT: | 303,92600 € |


