

CDB47L85-M-1 | |
---|---|
DigiKey Part Number | 598-2438-ND |
Manufacturer | |
Manufacturer Product Number | CDB47L85-M-1 |
Description | EVAL BOARD FOR CS47L85 |
Customer Reference | |
Detailed Description | CS47L85 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS47L85 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 159,23000 € | 159,23 € |
Unit Price without VAT: | 159,23000 € |
---|---|
Unit Price with VAT: | 189,48370 € |