

CDB47L15-M-1 | |
---|---|
DigiKey Part Number | 598-2434-ND |
Manufacturer | |
Manufacturer Product Number | CDB47L15-M-1 |
Description | EVAL BOARD FOR CS47L15 |
Customer Reference | |
Detailed Description | CS47L15 - CODEC Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS47L15 | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |