

CDB470XD-DC28 | |
---|---|
DigiKey Part Number | 598-1535-ND |
Manufacturer | |
Manufacturer Product Number | CDB470XD-DC28 |
Description | EVAL BOARD FOR CS47028 |
Customer Reference | |
Detailed Description | CS47028 Crystal® Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS47028 | |
Primary Attributes | 2 ADCs, 8 DACs | |
Secondary Attributes | Differential | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 416,72000 € | 416,72 € |
Unit Price without VAT: | 416,72000 € |
---|---|
Unit Price with VAT: | 495,89680 € |