
CDB44800 | |
|---|---|
DigiKey Part Number | 598-1532-ND |
Manufacturer | |
Manufacturer Product Number | CDB44800 |
Description | EVAL BOARD FOR CS44800 |
Customer Reference | |
Detailed Description | CS44800 Popguard® 8-Channel Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 8-Channel | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 20V ~ 50V | |
Utilized IC / Part | CS44800 | |
Contents | Board(s) | |
Note | - |

