


CDB4398 | |
|---|---|
DigiKey Part Number | 598-1155-ND |
Manufacturer | |
Manufacturer Product Number | CDB4398 |
Description | EVAL BOARD FOR CS4398 |
Customer Reference | |
Detailed Description | CS4398 - 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 192k |
Manufacturer Cirrus Logic Inc. | Data Interface I2C, SPI |
Packaging Bulk | DAC Type Voltage |
Part Status Not For New Designs | Utilized IC / Part CS4398 |
Number of DAC's 2 | Contents Board(s), Cable(s) |
Number of Bits 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,35000 € | 569,35 € |
| Unit Price without VAT: | 569,35000 € |
|---|---|
| Unit Price with VAT: | 677,52650 € |

