Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDB4392

DigiKey Part Number
CDB4392-ND
Manufacturer
Manufacturer Product Number
CDB4392
Description
EVAL BOARD FOR CS4392
Customer Reference
Detailed Description
CS4392 - 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Number of DAC's
2
Number of Bits
24
Sampling Rate (Per Second)
192k
Data Interface
Serial
Settling Time
-
DAC Type
Voltage
Utilized IC / Part
CS4392
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1450,35000 €450,35 €
Manufacturers Standard Package
Unit Price without VAT:450,35000 €
Unit Price with VAT:535,91650 €