CDB4385A | |
---|---|
DigiKey Part Number | CDB4385A-ND |
Manufacturer | |
Manufacturer Product Number | CDB4385A |
Description | EVAL BOARD FOR CS4385A |
Customer Reference | |
Detailed Description | CS4385A - Audio/Stereo DAC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Embedded | - | |
Utilized IC / Part | CS4385A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |