

CDB4365 | |
---|---|
DigiKey Part Number | 598-1779-ND |
Manufacturer | |
Manufacturer Product Number | CDB4365 |
Description | EVAL BOARD FOR CS4365 |
Customer Reference | |
Detailed Description | CS4365 - 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 6 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 192k | |
Data Interface | Serial | |
Settling Time | - | |
DAC Type | Voltage | |
Utilized IC / Part | CS4365 | |
Contents | Board(s), Cable(s) | |
Note | - |