


CDB4352 | |
|---|---|
DigiKey Part Number | 598-1518-ND |
Manufacturer | |
Manufacturer Product Number | CDB4352 |
Description | EVAL BOARD FOR CS4352 |
Customer Reference | |
Detailed Description | CS4352 Popguard® 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Number of DAC's | 2 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 192k | |
Data Interface | Serial | |
Settling Time | - | |
DAC Type | Voltage | |
Utilized IC / Part | CS4352 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,08000 € | 338,08 € |
| Unit Price without VAT: | 338,08000 € |
|---|---|
| Unit Price with VAT: | 402,31520 € |

