

CDB4349 | |
---|---|
DigiKey Part Number | CDB4349-ND |
Manufacturer | |
Manufacturer Product Number | CDB4349 |
Description | EVAL BOARD FOR CS4349 |
Customer Reference | |
Detailed Description | CS4349 Popguard® 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 192k | |
Data Interface | Serial | |
Settling Time | - | |
DAC Type | Voltage | |
Utilized IC / Part | CS4349 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |