
CDB42LDB1 | |
|---|---|
DigiKey Part Number | 598-1508-ND |
Manufacturer | |
Manufacturer Product Number | CDB42LDB1 |
Description | EVAL BOARD FOR CS42L52 |
Customer Reference | |
Detailed Description | CS42L52 - CODEC Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | CS42L52 | |
Primary Attributes | 2 S/PDIF Receivers and Transmitters | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

