


CDB42L55 | |
|---|---|
DigiKey Part Number | 598-1506-ND |
Manufacturer | |
Manufacturer Product Number | CDB42L55 |
Description | EVAL BOARD FOR CS42L55 |
Customer Reference | |
Detailed Description | CS42L55 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | CS42L55 | |
Primary Attributes | 2 Stereo Analog Inputs, Stereo Line and Headphone Outputs, S/PDIF Transmitter and Receiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

