


CDB42528 | |
|---|---|
DigiKey Part Number | 598-1503-ND |
Manufacturer | |
Manufacturer Product Number | CDB42528 |
Description | EVAL BOARD FOR CS49300 CS42528 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CS49300, CS42528 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, DSP |
Manufacturer Cirrus Logic Inc. | Utilized IC / Part CS49300, CS42528 |
Packaging Bulk | Primary Attributes 8 Single-Ended Analog Inputs and Outputs, 4 S/PDIF Inputs and 2 S/PDIF Outputs |
Part Status Active | Secondary Attributes Parallel Interface(s) |
Type Audio | Contents Board(s) |
Function Audio Processing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,27000 € | 396,27 € |
| Unit Price without VAT: | 396,27000 € |
|---|---|
| Unit Price with VAT: | 471,56130 € |

