CDB42448
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDB42448

CDB42448

DigiKey Part Number
598-1151-ND
Manufacturer
Manufacturer Product Number
CDB42448
Description
EVAL BOARD FOR CS42448
Customer Reference
Detailed Description
CS42448 - CODEC Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Audio
Function
CODEC
Embedded
Yes, FPGA / CPLD
Utilized IC / Part
CS42448
Primary Attributes
24-Bit, 192kHz, 6 ADCs: 102dB Dynamic Range, 8 DACs: 105dB Dynamic Range
Secondary Attributes
I2C/SPI Interface(s)
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable