


CDB42428 | |
|---|---|
DigiKey Part Number | 598-1499-ND |
Manufacturer | |
Manufacturer Product Number | CDB42428 |
Description | EVAL BOARD FOR CS42428/26/18/16 |
Customer Reference | |
Detailed Description | CS42428/26/18/16 - CODEC Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | CS42428/26/18/16 | |
Primary Attributes | 6 Single-Ended Analog Inputs and 8 Outputs, S/PDIF Digital Audio Transmitter and Receiver | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |

