


CDB4207 | |
|---|---|
DigiKey Part Number | 598-1797-ND |
Manufacturer | |
Manufacturer Product Number | CDB4207 |
Description | EVAL BOARD FOR CS4207 |
Customer Reference | |
Detailed Description | CS4207 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | No | |
Utilized IC / Part | CS4207 | |
Primary Attributes | - | |
Secondary Attributes | S/PDIF Interface(s) | |
Contents | Board(s) | |
Note | - |

