


CDB3308 | |
|---|---|
DigiKey Part Number | 598-1496-ND |
Manufacturer | |
Manufacturer Product Number | CDB3308 |
Description | EVAL BOARD FOR CS3308 |
Customer Reference | |
Detailed Description | CS3308 - Volume Control Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Audio | |
Function | Volume Control | |
Embedded | No | |
Utilized IC / Part | CS3308 | |
Primary Attributes | 8 Single-Ended Analog Inputs and Outputs, USB or RS232 Interface | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,49000 € | 303,49 € |
| Unit Price without VAT: | 303,49000 € |
|---|---|
| Unit Price with VAT: | 361,15310 € |


