
CDB2600-DC-SD | |
|---|---|
DigiKey Part Number | 598-CDB2600-DC-SD-ND |
Manufacturer | |
Manufacturer Product Number | CDB2600-DC-SD |
Description | HAZELBURN DAUGHTER CARD CS2600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CS2600 Frequency Synthesizer Clock Timing Hazelburn Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Hazelburn | |
Type | Clock Timing | |
Function | Frequency Synthesizer | |
Utilized IC / Part | CS2600 | |
Contents | Board(s) | |
Suggested Programming Environment | SoundClear Studio | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,18000 € | 144,18 € |
| Unit Price without VAT: | 144,18000 € |
|---|---|
| Unit Price with VAT: | 171,57420 € |


