CDB2011-1 | |
---|---|
DigiKey Part Number | CDB2011-1-ND |
Manufacturer | |
Manufacturer Product Number | CDB2011-1 |
Description | EVAL BOARD FOR WM8533 WM9082 |
Customer Reference | |
Detailed Description | WM8533, WM9082 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 3.2V ~ 5.5V | |
Utilized IC / Part | WM8533, WM9082 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |