

CDB1610A-8W-Z | |
---|---|
DigiKey Part Number | 598-2322-ND |
Manufacturer | |
Manufacturer Product Number | CDB1610A-8W-Z |
Description | EVAL BOARD FOR CS1610 |
Customer Reference | |
Detailed Description | CS1610 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 460mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 14.6V | |
Features | Dimmable | |
Voltage - Input | 108 ~ 132 VAC | |
Contents | Board(s) | |
Utilized IC / Part | CS1610 | |
Note | - |