
CDB-8422 | |
|---|---|
DigiKey Part Number | 598-CDB-8422-ND |
Manufacturer | |
Manufacturer Product Number | CDB-8422 |
Description | EVAL BOARD FOR CS8422 |
Customer Reference | |
Detailed Description | CS8422 - CODEC Audio Evaluation Board |
Category | Function CODEC |
Manufacturer Cirrus Logic Inc. | Embedded Yes |
Packaging Bulk | Utilized IC / Part CS8422 |
Part Status Obsolete | Contents Board(s) |
Type Audio | Base Product Number |

