
CDB-2000-MB | |
|---|---|
DigiKey Part Number | 598-CDB-2000-MB-ND |
Manufacturer | |
Manufacturer Product Number | CDB-2000-MB |
Description | EVAL BOARD FOR CS2000 |
Customer Reference | |
Detailed Description | CS2000 - Clock Generator Timing Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | CS2000 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

