
TRH70A480-01E03 VI | |
---|---|
DigiKey Part Number | 2034-TRH70A480-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRH70A480-01E03 VI |
Description | AC/DC DESKTOP ADAPTER 48V 72W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 72 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,23000 € | 24,23 € |
5 | 22,28400 € | 111,42 € |
10 | 21,49300 € | 214,93 € |
25 | 20,49120 € | 512,28 € |
50 | 19,76440 € | 988,22 € |
100 | 19,06340 € | 1.906,34 € |
250 | 18,17468 € | 4.543,67 € |
500 | 14,61476 € | 7.307,38 € |
Unit Price without VAT: | 24,23000 € |
---|---|
Unit Price with VAT: | 28,83370 € |