
TRH25120-E-01E03 VI | |
---|---|
DigiKey Part Number | 2034-TRH25120-E-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRH25120-E-01E03 VI |
Description | AC/DC WALL MOUNT ADAPTER 12V 25W |
Customer Reference | |
Detailed Description | 12V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | - | |
Cord Length | 70.9" (1.80m) | |
Input Connector | KSC 8305 | |
Size / Dimension | 2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm) | |
Approval Agency | CE, cULus, GS, TUV | |
Standard Number | 60950-1 | |
Base Product Number |