
TRH160A560-11E13 VI | |
---|---|
DigiKey Part Number | 2034-TRH160A560-11E13VI-ND |
Manufacturer | |
Manufacturer Product Number | TRH160A560-11E13 VI |
Description | ADAPTER AC-DC TRH160A560-11E13 V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56V 144 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 56V | |
Current - Output (Max) | 2.85A | |
Power (Watts) | 144 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.91" L x 2.76" W x 1.50" H (150.0mm x 70.0mm x 38.0mm) | |
Approval Agency | CCC, CE, cULus, FCC, GS, PSE, TUV, UKCA | |
Standard Number | 62368-1 | |
Weight | 1.268 lbs (575.00g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,67000 € | 60,67 € |
Unit Price without VAT: | 60,67000 € |
---|---|
Unit Price with VAT: | 72,19730 € |