
TRH150A120-1538E471 VI | |
---|---|
DigiKey Part Number | 2034-TRH150A120-1538E471VI-ND |
Manufacturer | |
Manufacturer Product Number | TRH150A120-1538E471 VI |
Description | ADAPTER AC-DC |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class I) Adapter Multi-Blade (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -30°C ~ 65°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 37.4" (0.95m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.09" L x 2.91" W x 1.61" H (180.0mm x 74.0mm x 41.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |