
TRH100A480-11E12 VI | |
---|---|
DigiKey Part Number | 2034-3903-ND |
Manufacturer | |
Manufacturer Product Number | TRH100A480-11E12 VI |
Description | AC/DC DESKTOP ADAPTER 48V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48V 101 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 101 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.59" L x 2.28" W x 1.46" H (142.0mm x 58.0mm x 37.0mm) | |
Approval Agency | CE, cULus, FCC, NEMKO, PSE, TUV | |
Weight | 1.069 lbs (485.00 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,68000 € | 46,68 € |
Unit Price without VAT: | 46,68000 € |
---|---|
Unit Price with VAT: | 55,54920 € |