
TRG70E120-11E03 VI | |
---|---|
DigiKey Part Number | 2034-3897-ND |
Manufacturer | |
Manufacturer Product Number | TRG70E120-11E03 VI |
Description | AC/DC DESKTOP ADAPTER 12V 66W |
Customer Reference | |
Detailed Description | 12V 66 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 66 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm) | |
Approval Agency | CE, cULus, FCC, GS, TUV | |
Weight | 0.761 lb (345.18 g) | |
Base Product Number |