MFR Recommended

TRG36A09-11E02 VI | |
|---|---|
DigiKey Part Number | 2034-TRG36A09-11E02VI-ND |
Manufacturer | |
Manufacturer Product Number | TRG36A09-11E02 VI |
Description | AC/DC DESKTOP ADAPTER 9V 37W |
Customer Reference | |
Detailed Description | 9V 37 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C (With Derating) |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class II) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.37" L x 2.01" W x 0.89" H (111.0mm x 51.0mm x 22.5mm) |
Voltage - Output 9V | Approval Agency CE, cULus, FCC, GS, PSE, TUV |
Current - Output (Max) 3A | Standard Number 60950-1; 62368-1 |
Power (Watts) 37 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRE36A090-01G03 VI | Cincon Electronics Co. LTD | 3 | 2034-TRE36A090-01G03VI-ND | 16,38000 € | MFR Recommended |




