
TRG30R120V-01E03-GY-BK VI | |
---|---|
DigiKey Part Number | 2034-TRG30R120V-01E03-GY-BKVI-ND |
Manufacturer | |
Manufacturer Product Number | TRG30R120V-01E03-GY-BK VI |
Description | AC/DC WALL MOUNT ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.24" L x 2.27" W x 1.32" H (57.0mm x 57.6mm x 33.5mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,00000 € | 24,00 € |
5 | 22,07000 € | 110,35 € |
10 | 21,28600 € | 212,86 € |
25 | 20,29400 € | 507,35 € |
50 | 19,57440 € | 978,72 € |
100 | 18,87990 € | 1.887,99 € |
250 | 17,99980 € | 4.499,95 € |
500 | 14,46466 € | 7.232,33 € |
Unit Price without VAT: | 24,00000 € |
---|---|
Unit Price with VAT: | 28,56000 € |