
TRG30R090V-11E03-GY-BK VI | |
---|---|
DigiKey Part Number | 2034-3835-ND |
Manufacturer | |
Manufacturer Product Number | TRG30R090V-11E03-GY-BK VI |
Description | AC/DC WALL MOUNT ADAPTER 9V 27W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9V 27 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 3A | |
Power (Watts) | 27 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 4.24" L x 2.27" W x 1.32" H (107.8mm x 57.6mm x 33.5mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,00000 € | 24,00 € |
Unit Price without VAT: | 24,00000 € |
---|---|
Unit Price with VAT: | 28,56000 € |