TRG1509-E-01E03 VI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG1509-E-01E03 VI

DigiKey Part Number
2034-TRG1509-E-01E03VI-ND
Manufacturer
Manufacturer Product Number
TRG1509-E-01E03 VI
Description
AC/DC WALL MOUNT ADAPTER 9V 13W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
1.4A
Power (Watts)
13 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
-
Cord Length
70.9" (1.80m)
Input Connector
KSC 8305
Size / Dimension
2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm)
Approval Agency
CE, cULus, FCC, GS, PSE, TUV
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,48000 €13,48 €
512,40200 €62,01 €
1011,96100 €119,61 €
2511,40400 €285,10 €
5010,99940 €549,97 €
10010,60930 €1.060,93 €
25010,11468 €2.528,67 €
5009,75594 €4.877,97 €
Manufacturers Standard Package
Unit Price without VAT:13,48000 €
Unit Price with VAT:16,04120 €