TRG1509-A-01E03 VI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG1509-A-01E03 VI

DigiKey Part Number
2034-TRG1509-A-01E03VI-ND
Manufacturer
Manufacturer Product Number
TRG1509-A-01E03 VI
Description
AC/DC WALL MOUNT ADAPTER 9V 13W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
cms-packaging
Box
cms-part-status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
1.4A
Power (Watts)
13 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
-
Cord Length
70.9" (1.80m)
Input Connector
NEMA 1-15P
Size / Dimension
2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm)
Approval Agency
CE, cULus, FCC, GS, PSE, TUV
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,12000 €13,12 €
512,06600 €60,33 €
1011,63900 €116,39 €
2511,09600 €277,40 €
5010,70240 €535,12 €
10010,32280 €1.032,28 €
2509,84160 €2.460,40 €
5009,49252 €4.746,26 €
Manufacturers Standard Package
Unit Price without VAT:13,12000 €
Unit Price with VAT:15,61280 €