Image for TRG1505-A-11E03 VI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG1505-A-11E03 VI

DigiKey Part Number
2034-3819-ND
Manufacturer
Manufacturer Product Number
TRG1505-A-11E03 VI
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Cincon Electronics Co. LTD
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Form
Wall Mount (Class II)
Cord Length
70.9" (1.80m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm)
Voltage - Output
5V
Approval Agency
CE, cULus, FCC, GS, PSE, TUV
Current - Output (Max)
2A
Weight
0.309 lb (140.0 g)
Power (Watts)
10 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,36000 €13,36 €
Manufacturers Standard Package
Unit Price without VAT:13,36000 €
Unit Price with VAT:15,89840 €