
TRG1505-A-01E03 VI | |
---|---|
DigiKey Part Number | 2034-TRG1505-A-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRG1505-A-01E03 VI |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | - | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,48000 € | 13,48 € |
5 | 12,40200 € | 62,01 € |
10 | 11,96100 € | 119,61 € |
25 | 11,40400 € | 285,10 € |
50 | 10,99940 € | 549,97 € |
100 | 10,60930 € | 1.060,93 € |
250 | 10,11468 € | 2.528,67 € |
500 | 9,75594 € | 4.877,97 € |
Unit Price without VAT: | 13,48000 € |
---|---|
Unit Price with VAT: | 16,04120 € |